DLP5531Q1EVM

Texas Instruments
595-DLP5531Q1EVM
DLP5531Q1EVM

Mfr.:

Description:
Display Development Tools DLP® automotive high resolution head

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.165,95 kr. 9.165,95 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP5531-Q1, DLPC230-Q1, TPS99000-Q1
12 V
HDMI, I2C
Brand: Texas Instruments
Description/Function: DLP Automotive High Resolution Headlight Electronics Evaluation Module
Display Type: LED
For Use With: Automotive Headlight Applications
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP5531
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLP5531Q1EVM Electronics Evaluation Module

Texas Instruments DLP5531Q1EVM Electronics Evaluation Module (EVM) allows for the evaluation of the DLP5531-Q1 Chipset. This system consists of two subsystems, the Formatter Board and the Illumination Driver Board. This module brings together a set of components, including the Texas Instruments DLP5531-Q1, the DLPC230-Q1, and the TPS99000-Q1, to provide a system for the evaluation of high-resolution headlight technology. When combined with optics, input video sources, and a computer or other means of control, the evaluation module can demonstrate several items. These include Adaptive Driving Beams, Glare-Free Beam Steering, REflective Traffic Sign Dimming, Pedestrian Dimming, Symbol Projection, and OEM Branding.