SK-90DT-AR

4D Systems
971-SK-90DT-AR
SK-90DT-AR

Mfr.:

Description:
Display Development Tools Starter Kit for uLCD-90DT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.507,37 kr. 1.507,37 kr.
1.251,04 kr. 12.510,40 kr.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Starter Kits
uLCD-90DT-AR
4 V to 5.5 V
Bulk
Brand: 4D Systems
For Use With: Intelligent Display Module with Resistive Touch
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: SK-90
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

9" Diablo16 Display Modules & Starter Kits

4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.