MIKROE-6788

Mikroe
932-MIKROE-6788
MIKROE-6788

Mfr.:

Description:
Memory IC Development Tools Flash 14 Click, Macronix- MX25L25645GZNI-08G

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
96,23 kr. 96,23 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
MX25L25645G
256 Mbit
NOR Flash
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flash 14 Click

Mikroe Flash 14 Click is a compact add-on board that supplies reliable non-volatile data storage for embedded systems. The board is based on the Macronix MX25L25645G 256Mbit Serial NOR Flash memory, offering single-, dual-, and quad-SPI as well as QPI operation modes with clock frequencies up to 133MHz. The memory array is organized into uniform 4KB erasable sectors and larger 32KB/64KB blocks, offering hardware and software write protection, Lockdown and OTP security options, and a factory-programmed unique ID.