MIKROE-5885

Mikroe
932-MIKROE-5885
MIKROE-5885

Mfr.:

Description:
Memory IC Development Tools EEPROM 13 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
RoHS:  
Add-On Boards
M24M01E
1 Mbit
EEPROM
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Consumer and Industrial Applications
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

MIKROE-5885 EEPROM 13 Click

Mikroe  MIKROE-5885 EEPROM 13 click is a compact add-on board featuring the STMicroelectronics M24M01E 1Mbit nonvolatile memory. The Mikroe  MIKROE-5885 offers enhanced hardware write protection and organises memory as 128K words of 8 bits each, with a 256-byte page size. The board also includes a 256-byte identification page, ideal for storing sensitive data permanently locked in read-only mode. This board is ideal for developing consumer and industrial applications that require dependable non-volatile memory storage.