MIKROE-4067

Mikroe
932-MIKROE-4067
MIKROE-4067

Mfr.:

Description:
Memory IC Development Tools Flash 6 Click

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,32 kr. 51,32 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
W25Q128JV
128 Mbit
Flash
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: QSPI, SPI
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Series: Flash
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Flash 6 Click

Mikroe Flash 6 Click is based on the Winbond W25Q128JV (128Mb) Flash memory and provides a storage solution for systems with limited space, pins, and power. The W25Q128JV is ideal for code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage.