EvalAg210

Silvertel
480-EVALAG210
EvalAg210

Mfr.:

Description:
LED Lighting Development Tools LED Lighting Development Tools Eval board for Ag210 IEEE802.3bt LED Driver Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
916,54 kr. 916,54 kr.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: LED Lighting Development Tools
Evaluation Boards
Ag210
57 V
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Output Current: 300 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

EvalAg210 Evaluation Board

Silvertel EvalAg210 Evaluation Board evaluates the Silvertel Ag210 constant-current LED driver module with an integrated IEEE-compliant PD module. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The Ag210 is pre-configured as a Type 3 Class 6 PD, capable of drawing 60W when connected via an IEEE802.3bt-compliant PSE. The AG210 is implemented with buck converter topology, and as such, the input voltage supplied via PoE must be higher than the string (output) voltage. Silvertel EvalAg210 Evaluation Board is fitted with SilverTel’s Ag210 and can extract power from an IEEE-compliant PSE through its RJ45 connector J101.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.