AFBR-0547Z

Broadcom / Avago
630-AFBR-0547Z
AFBR-0547Z

Mfr.:

Description:
Fibre Optic Development Tools V-Link, 50MBd 650nm

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 41   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
517,20 kr. 21.205,20 kr.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Development Tools
RoHS:  
Evaluation Kits
AFBR-1629Z, AFBR-2529Z
AFBR-0
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1

AFBR-0547Z Evaluation Kit

Avago AFBR-0547Z Evaluation Kit is used to evaluate Avago fiber optics devices AFBR-1629Z and AFBR-2529Z. This basic evaluation board incorporates passive components and SMA connectors for the TX input (TXD) and RX output (RXD) port connection. It allows you to connect waveform/pattern generators to the TXD with TTL input signal.
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED