NU-LINK2-PRO

Nuvoton
503-NU-LINK2-PRO
NU-LINK2-PRO

Mfr.:

Description:
Hardware Debuggers Tool for NuMicro

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.159,28 kr. 1.159,28 kr.

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Hardware Debuggers
RoHS:  
Debuggers / Programmers
NuMicro MCUs
ARM
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: IAR EWARM, Keil MDK, NuEclipse GCC
Interface Type: SWD, USB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
3A991.a.2

Nu-Link2-Pro Debugger & Programmer

Nuvoton Nu-Link2-Pro Debugger and Programmer provides Serial Wire Debug (SWD) and Embedded Trace Macrocell (ETM) debugging and emulator support for the NuMicro® family microcontrollers. The usage of Nu-Link2-Pro varies from software and hardware development to mass production. This device enhances the SWD interface speed of the previous-generation Nu-Link-Pro, and the programming speed of Nu-Link2-Pro is faster than the previous generation of Nu-Link-Pro. The users can update the Nu-Link2-Pro firmware through drag-and-drop programming, which can support the Arm® DAPLink debugging and programming adapter. The Nu-Link2-Pro provides three kinds of offline programming file storage methods, including built-in large-capacity memory space, Micro SD card, and USB Flash drive. This makes mass production programming easier.

FEATURED PRODUCTS
NUVOTON