EV46B51A

Microchip Technology
579-EV46B51A
EV46B51A

Mfr.:

Description:
Daughter Cards & OEM Boards LAN8720A PHY - PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.651,79 kr. 1.651,79 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: LAN8720A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EV46B51A LAN8720A PHY-PoE Daughter Board

Microchip Technology EV46B51A LAN8720A PHY-PoE Daughter Board powers the PIC32 WFI32E Curiosity Board (EV12F11A) through Power over Ethernet (PoE) instead of USB while facilitating the data transfer between the PIC32 WFI32E Curiosity Board and a Personal Computer (PC). The daughter board is comprised of two main sections. The first is an IEEE® 802.3at Type 2 compliant PoE Powered Devices (PD) based on the PD70201 PoE Controller. The PD uses a flyback DC-DC topology that delivers 5V and up to 3A current for use in demanding high-power end applications through the PIC32 WFI32E Curiosity Board. The second section is the data transfer based on a high-performance 10/100 Ethernet Transceiver LAN8720A PHY compliant with IEEE 802.3/802.3u (Fast Ethernet) and ISO 802-3/IEEE 902.3 (10BASE-T). These features allow fast and easy data transfer between the PC and PIC32 WFI32E Curiosity Board, enabling various IoT applications.