MIKROE-1879

Mikroe
932-MIKROE-1879
MIKROE-1879

Mfr.:

Description:
Daughter Cards & OEM Boards Pi 2 click SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,62 kr. 61,62 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Extension Boards
Raspberry Pi 2B/B+
Brand: Mikroe
Core: ARM Cortex A7
Description/Function: Pi 2 click shield
Dimensions: 65 mm x 56 mm
Interface Type: GPIO, I2C, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Shields-RaspberryPi
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBUS
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Pi Click Shields

MikroElektronika Pi Click Shields are an extension for Raspberry Pi®, the low-cost mini-computer. This simple shield has a mikroBUS™ host socket to make a Raspberry Pi compatible with hundreds of click™ boards. The click boards enhance the Raspberry Pi and can add GSM, GPS, WiFi, ZigBee, Bluetooth, and a whole range of other functionalities. Software examples for click boards are available on Libstock, giving a repository of working code to use as it is, or as a starting point for projects. The package includes two 1x8 and a single 2x13 female socket, and a 12mm distancer with two screws.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.