EvoTray

Alorium
463-EVOTRAY
EvoTray

Mfr.:

Description:
Daughter Cards & OEM Boards Evo M51 Breakout Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,15 kr. 52,15 kr.

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Daughter Cards & OEM Boards
RoHS:  
Breakout Boards
Brand: Alorium
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Evo M51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

EvoTray M51 Breakout Board

Alorium Technology EvoTray M51 Breakout Board makes prototyping with the Evo M51 board easy and convenient. This EvoTray M51 breakout board is perfect for accessing the additional Evo M51 signals. The Evo M51 board is the next step in the evolution of FPGA-enhanced embedded microcontroller modules. This board features the 32-bit SAMD51 microcontroller and an Intel MAX 10 FPGA. The EvoTray M51 board conforms to the Adafruit Feather specification for primary pinout, connectivity, and critical features. These features include a feather footprint, are programmable with Arduino, and are designed for CircuitPython. The EvoTray M51 breakout board is hand-solderable.