TMDSHSECDOCK

Texas Instruments
595-TMDSHSECDOCK
TMDSHSECDOCK

Mfr.:

Description:
Daughter Cards & OEM Boards HSEC DOCKING STATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
458,72 kr. 458,72 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:
ControlCARDs
Brand: Texas Instruments
Core: ARM Cortex M3, C28x
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSHSECDOCK
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28M36H33B2, F28M36H33C2, F28M36H53B2, F28M36H53C2, F28M36P53C2
Unit Weight: 268,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

TMDSHSECDOCK Baseboard Docking Station

Texas Instruments TMDSHSECDOCK HSEC180 controlCARD Baseboard Docking Station provides header pin access to key signals on compatible HSEC180-based controlCARDs. Rapid prototyping and customizable routing are possible with the available breadboard area. The board can be powered by a USB cable or a 5V barrel supply.