MSP-FET

Texas Instruments
595-MSP-FET
MSP-FET

Mfr.:

Description:
Emulators/Simulators Emulation tool re- p laces MSP-FET430UIF

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
247
Expected 30/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
959,13 kr. 959,13 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Emulators/Simulators
RoHS:  
Flash Emulator Tools
MSP430 MCUs
MSP-TS430
MSP430
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.6 V
Product Type: Emulators / Simulators
Series: MSP430
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 503,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

MSP-FET Flash Emulation Tool

Texas Instruments MSP-FET Flash Emulation Tool is a powerful emulation development tool – often called a debug probe. This tool allows users to quickly begin application development on MSP low-power microcontrollers (MCU). Creating MCU software usually requires downloading the resulting binary program to the MSP device for validation and debugging. The Texas Instruments MSP-FET provides a debug communication pathway between a host computer and the target MSP. This tool provides a Backchannel UART connection between the computer’s USB interface and the MSP UART. This feature affords the MSP programmer a convenient method for communicating serially between the MSP and a terminal running on the computer. It also supports loading programs to the MSP target using the BSL (bootstrap loader) via UART and I2C communication protocols.