5-8-LOGIC-EVM

Texas Instruments
595-5-8-LOGIC-EVM
5-8-LOGIC-EVM

Mfr.:

Description:
Daughter Cards & OEM Boards Generic logic EVM su pporting 5 through

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
83,40 kr. 83,40 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Generic logic EVM Supporting 5 Through 8 pin DCK, DCT, DCU, DRL, and DBV packages
Product Type: Daughter Cards & OEM Boards
Series: 5-8-LOGIC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DBV, DCK, DCT, DCU, and DRL packages
Unit Weight: 61,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100000
CNHTS:
8543909000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

5-8-LOGIC-EVM Evaluation Module

Texas Instruments 5-8-LOGIC-EVM Evaluation Module is developed to support leaded logic devices in the DBV, DCK, DCT, DCU, and DRL packages. The PCB can be broken down into six sections, each supporting specific packages indicated on the board. The Texas Instruments 5-8-LOGIC-EVM evaluation module provides significant flexibility when evaluating leaded logic devices.