TOOLSTICKBA

Silicon Labs
634-TOOLSTICKBA
TOOLSTICKBA

Mfr.:

Description:
Sockets & Adapters ToolStick Base Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
163,15 kr. 163,15 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sockets & Adapters
RoHS:  
ToolStick Base Adapters
ToolStick Daughter Card
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ToolStick Base Adapter is one component of ToolStick development system and is not functional without a ToolStick daughter card
Interface Type: USB
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Product Type: Sockets & Adapters
Series: TOOLSTICKBA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SILICON LABS TOOLSTICK BASE ADAPTER

Silicon Labs has discovered an issue with the Toolstick base
adapter that could affect the following products:

634-KEYBOARDEK
634-TOOLSTICKBA

Customers experiencing communication or debug difficulties when
connecting a Toolstick base adapter to a Toolstick daughter card
or a Music Keyboard EK should follow the steps below:

1. Download the following two files and store them in a directory:
https://webftp.silabs.com:443/download?domain=silabs.com&id=9cfbff353d18e1c2b9585cd793fffc8

https://webftp.silabs.com:443/download?domain=silabs.com&id=45c65b174b93b86a3f9b6e0143160a4

2. Connect the Toolstick base adapter to the PC's USB port.
3. Run the executable downloaded in Step 1 called "USB Debug
Adapter Firmware Reset.exe."
4. Select the Toolstick base adapter from the pull-down window.
5. Click the 'Update Firmware' button.
6. When the process has finished, close the application. The
Toolstick Base Adapter should now be operational.

If you have any questions, please contact Silicon Laboratories
MCU technical support at mcuapps@silabs.com.



5-0309-46

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SILICON LABS