MIKROE-4970

Mikroe
932-MIKROE-4970
MIKROE-4970

Mfr.:

Description:
Daughter Cards & OEM Boards Click shield for Pi 400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
200,15 kr. 200,15 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Click Boards
Raspberry Pi 400
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Click Shield for Pi 400

Mikroe Click Shield for Pi 400 expands the development board's functionalities that are compatible with the Raspberry Pi 400 pinout. This shield for the Pi 400 provides two mikroBUS™ and one Shuttle socket to add functionality from a range of Click boards™. Add everything, from sensors and WiFi transceivers to motor control and audio amplifiers.