MIKROE-4122

Mikroe
932-MIKROE-4122
MIKROE-4122

Mfr.:

Description:
Daughter Cards & OEM Boards Pi 4 Click Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Expected 23/06/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,47 kr. 192,47 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Shields
Raspberry Pi 4
Brand: Mikroe
Description/Function: Pi 4 Click Shield
Interface Type: GPIO, I2C, PWM, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADS1115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pi 4 Click Shield

Mikroe Pi 4 Click Shield is used to expand a development board's functionalities compatible with the Raspberry Pi 4 pinout. The Pi 4 Click Shield provides two mikroBUS™ and one Shuttle socket to add any functionality from a range of Click boards™. Available functionality includes everything from sensors and WiFi transceivers to motor control and audio amplifiers. Raspberry Pi 4 is not included in the package.