SLWRB4179B

Silicon Labs
634-SLWRB4179B
SLWRB4179B

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG21 (EFP0104 Wired Buck PMIC) 2.4 GHz +10dBm Radio Board, Requires a Wireless Starter Kit Main Board included with any SLWSTK6000x Starter Kit.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
260,20 kr. 260,20 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Starter Kits
2.4 GHz
EFR32xG21
Bulk
Brand: Silicon Labs
Interface Type: Ethernet, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

SLWRB4179B Radio Board

Silicon Labs SLWRB4179B Radio Board provides an ideal development platform to evaluate the EFP0104 wired buck PMIC and the EFR32xG21 wireless SoC. The EFP0104 supports a wide range of batteries from 1.8V to 5.5V providing flexibility for different battery technologies and improves the power-consumption efficiency of the EFR32xG21. The SLWRB4179B radio board supports up to 10dBm output power for 2.4GHz wireless technologies including Zigbee, Thread, and BLUETOOTH® Low Energy. This radio board is a complete reference design for the EFR32xG21 wireless SoC with a matching network and a PCB antenna.