DFR0975

DFRobot
426-DFR0975
DFR0975

Mfr.:

Description:
Development Boards & Kits - Wireless FireBeetle 2 Board ESP32-S3 (N16R8) AIoT Microcontroller with Camera (16MB Fl., 8MB PS., Wi-Fi & BT on Board)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
127,64 kr. 127,64 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Wireless
RoHS:  
FireBeetle
Development Boards
ESP32-S3-U-WROOM-1
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 25.4 mm x 60 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

DFR0975/DFR0975-U Development Boards

DFRobot DFR0975/DFR0975-U Development Boards are integrated with high-performance ESP32-S3 MCUs with an OV2640 camera for image recognition and WiFi®/BLUETOOTH® 5 communication. These compact and powerful development boards are designed for AI and IoT applications, particularly those involving computer vision and image recognition. The ESP32-S3-WROOM-1-N16R8 comes with 16MB Flash and 8MB PSRAM for storing more data. These boards offer a camera interface onboard for easy connection with a camera. The DFR0975 board comes with an OV2640 camera that offers 2 megapixels, 68° FOV, and up to 1600 x 1200 resolution. These boards are ideal for AI-Powered image recognition, smart home and security, industrial IoT and machine vision, edge AI and TinyML, wireless video streaming, and voice control interfaces.