TMDSDOCK28035

Texas Instruments
595-TMDSDOCK28035
TMDSDOCK28035

Mfr.:

Description:
Development Boards & Kits - TMS320 F28035 Piccolo Exp K it

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.084,24 kr. 1.084,24 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
TMDSDOCK28035
Experimenter Kits
TMS320C28x
TMS320F28035
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Piccolo experimenter kit has a docking station that features on board USB JTAG emulation, access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Piccolo
Unit Weight: 1,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Piccolo Experimenter's Kit: TMDSDOCK28035

The Texas Instruments TMDSDOCK28035 F28035 Piccolo Experimenter's Kit features a docking station with on board USB JTAG emulation and access to all controlCARD signals, breadboard areas, and RS-232 and JTAG connectors. The TI TMDSDOCK28035 Piccolo Experimenter's Kit is fully powered from USB connection with no external power supply needed. This TI experimenter's kit comes with Code Composer Studio™ IDE v3.3 C28x™ Free 32K Byte Version. The controlCARD included in the TMDSDOCK28035 kit is a complete board level module that utilizes an industry-standard DIMM form factor to provide a low-profile single-board controller solution.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More