MIKROE-2656

Mikroe
932-MIKROE-2656
MIKROE-2656

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC mikroLAB for mikromedia - PIC32 - mikroBasic

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.298,59 kr. 3.298,59 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
PIC32
PIC32
Brand: Mikroe
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikromedia
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
9031809090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mikroLAB for mikromedia

Mikroe mikroLAB for mikromedia is an ideal toolbox and stepping stone to create the best environment for mikromedia boards. Each mikroLAB features a specific PIC microcontroller to choose from for whatever application need. Visual TFT software is included and will automatically generate code in the background. A mikroBUS™ connector is included on the mikromedia workStation v7 for adding more than 300 functionalities to any project. Each kit includes a mikromedia board, Visual TFT software license, compiler license, software installation on USB card and a mikroBUS Shield for mikromedia. Also included is the mikromedia workStation v7, touch pen for the screen, mini USB and USB type A to B cable, microSD card (4GB), and 30 pieces of wire jumpers.