EV01G21A

Microchip Technology
579-EV01G21A
EV01G21A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC18F56Q71 Curiosity Nano

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 23/03/2026
115
80
Expected 16/04/2026
35
Expected 23/04/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,80 kr. 70,80 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Bulk
PIC18F56Q71
Brand: Microchip Technology
Product: Evaluation Kits
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: PIC18F56Q71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV01G21A Curiosity Nano Evaluation Kit

Microchip Technology EV01G21A Curiosity Nano Evaluation Kit is a hardware platform to evaluate microcontrollers (MCUs) in the PIC18F Q71 family. This board has the PIC18F56Q71 MCU mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC18F56Q71 to explore how to integrate the device into a custom design. The Microchip Technology Curiosity Nano series of evaluation boards include an onboard debugger. No external tools are necessary to program and debug the PIC18F56Q71.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.