RTK0EF0186C03000BJ

Renesas Electronics
968-RTK0EF0186C030BJ
RTK0EF0186C03000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RZ/V2N Evaluation Board Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 16/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.611,31 kr. 3.611,31 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RZ/V2N
Evaluation Kits
RZ/V2N
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RZ/V2N Evaluation Kit

Renesas Electronics RZ/V2N Evaluation Kit utilizes the RZ/V2N Mid-Range Embedded AI Microprocessors (MPUs) to provide a comprehensive development platform for embedded Artificial Intelligence (AI) applications. The evaluation kit encompasses two boards: the main board (RTK0EF0186C02000BJ) with a compact 153mm x 100mm form factor and the RTK0EF0168B00000BJ expansion board. At its core is the RZ/V2N processor, complemented by the RAA215300A2GNP#HA2 PMIC for power management and a 5L35023B clock generator for precise timing. This Renesas kit is equipped with 8GB of LPDDR4X memory, ensuring ample processing power for demanding AI tasks, and 64MB of xSPI Flash memory for fast storage. External storage options include a microSD slot, an exclusive choice microSD slot, or a 64GB eMMC external memory for flexible data storage. For high-speed connectivity, the kit supports two Gigabit Ethernet ports, USB 3.2 Gen2 (host only), USB 2.0 (OTG), and PCIe Gen 3 with a 2-lane maximum, offering versatility for various communication needs.