RTK500523TS90000BE

Renesas Electronics
968-K500523TS90000BE
RTK500523TS90000BE

Mfr.:

Description:
Development Boards & Kits - Other Processors Renesas Starter Kit for RX23T w/o E1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX23T
Starter Kits
RX23T
Bulk
Brand: Renesas Electronics
For Use With: 32-bit Microcontroller
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSK-RX23T Starter Kit

Renesas Electronics RSK-RX23T Starter Kit evaluates the 32-bit RX23T microcontrollers for all the full functionalities and features. The kit includes an LCD module, an on-chip debugging emulator, and an Integrated Development Environment (IDE). The RSK-RX23T starter kit evaluates the IIC and SCI communication functions and contains all the circuitry, such as switches, LEDs, and a potentiometer required for microcontroller operation. Typical applications include machine tools, MFP, office equipment, refrigerators, washing machines, air conditioners, and IH cooking heaters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.929,01 kr. 1.929,01 kr.