S32R274RRUEVB

NXP Semiconductors
771-S32R274RRUEVB
S32R274RRUEVB

Mfr.:

Description:
Development Boards & Kits - Other Processors S32R274 Radar Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.678,08 kr. 3.678,08 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
S32R274
Evaluation Boards
e200Z4, e200Z7
S32R274
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN, Ethernet, JTAG, SCI/RS-232
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327663598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

S32R274 Evaluation Board

NXP Semiconductors S32R274 Evaluation Board is designed to evaluate S32Rx RADAR MCUs and facilitates hardware and software development. This S32R274 EVB provides support for different MCUs by utilizing MCU daughter cards. The NXP Semiconductors S32R274 EVB features a master power switch and regulator status LEDs, Two 240-way high-density daughter card expansion connectors, four user switches, and four user LEDs. This evaluation board includes RS232/SCI physical interface, FlexRay interface, LINFlexD interface, two CAN interfaces, and an Ethernet interface.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.