MC56F83000-EVK

NXP Semiconductors
771-MC56F83000-EVK
MC56F83000-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors MC56F83000-EVK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
381,06 kr. 381,06 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Demonstration Boards
56800EX
MC56F83 Series
Brand: NXP Semiconductors
Data Bus Width: 32 bit
For Use With: MC56F83 Series DSC Family
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935389625598
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

MC56F83000-EVK Development Board

NXP Semiconductors MC56F83000-EVK Development Board is a low-cost, peripheral-rich evaluation platform for the MC56F83x Digital Signal Controllers (DSCs). The MC56F83000-EVK Development Board from NXP is form-factor compatible with the Arduino R3 pin layout and includes a ROM bootloader supporting SCI, IIC, and CAN. Onboard peripherals include a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction, an SPI interfaced Flash memory, a high-speed CAN transceiver circuit, a USB-OTG connector, and a USB to UART bridge circuit.