ROB-16328

SparkFun
474-ROB-16328
ROB-16328

Mfr.:

Description:
Development Boards & Kits - AVR SparkFun Auto pHAT for Raspberry Pi

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
247,00 kr. 247,00 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
Development Kits
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Raspberry Pi
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A991.a.3

Auto pHAT for Raspberry Pi

SparkFun Auto pHAT for Raspberry Pi is an all-in-one robotics package that adds robot functionality to a Raspberry Pi or other single-board computer. The Auto pHAT drives two small DC motors with or without encoders and up to four servo motors via an I2C connection. The servo control is based on the SparkFun servo pHAT. This PWM add-on saves the Raspberry Pi's GPIO pins, allowing for use for other purposes. A Qwiic connector is used for easy interfacing with the I2C bus using the Qwiic system.

ROB-16328 Auto pHAT for Raspberry Pi

SparkFun ROB-16328 Auto pHAT for Raspberry Pi is an all in one package that focuses on adding robot functionality and support to single-board computers. This Auto pHAT can drive two small DC motors with or without encoders and up to four servo motors directly by means of an I2C connection. The Auto pHAT for Raspberry Pi comes with a Qwiic connector for easy interfacing with the I2C bus using the Qwiic system. This Auto pHAT comes with an onboard ATTINY84A that helps to support up to two motor encoders and provides more precise movement. The Auto pHAT from SparkFun also incorporates an onboard ICM-20948 9DOF Inertial Measuring Unit (IMU) for sensing motion. This device enables the robot to access a 3-axis gyroscope and a 3-axis accelerometer, each with four selectable ranges, and a 3-axis magnetometer with ±4900µT FSR.