RTK0EMA6L0S00020BJ

Renesas Electronics
968-RTK0EMA6L0S020BJ
RTK0EMA6L0S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit for RA8T2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.170,14 kr. 4.170,14 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8T2
Add-On Boards
RA8T2
Tray
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

MCK-RA8T2 Flexible Motor Control Kit

Renesas Electronics MCK-RA8T2 Flexible Motor Control Kit is a comprehensive development platform designed to streamline motor control application development. The kit includes a CPU board, inverter board, communication board, and a BLDC motor, offering a ready-to-use hardware setup. MCK-RA8T2 features an on-board debugger that enables direct MRAM programming of the RA8T2 MCU via a PC connection, allowing users to quickly load and test sample programs. This Renesas kit supports advanced motor control functions such as one to three shunt current detection, overcurrent detection, and short circuit prevention, ensuring robust and safe operation.