CC-WMX8MM-KIT

Digi
888-CC-WMX8MM-KIT
CC-WMX8MM-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore 8M Mini Development Kit with Development Board, 8GB eMMc, 2GB LPDDR4 Wireless, Based on the NXP i.MX 8M Mini

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 8M Mini
Development Kits
ARM Cortex A53, ARM Cortex M4
CC-MX-ET7D-ZN, CC-MX-ET8D-ZN, CC-WMX-ET7D-NN, CC-WMX-ET8D-NN
Brand: Digi
Data Bus Width: 32 bit
Description/Function: ConnectCore 8M Mini
Dimensions: 40 mm x 45 mm x 3.5 mm
For Use With: 8M Mini System-On-Module
Interface Type: Ethernet
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore 8M Mini Development Kit

Digi ConnectCore 8M Mini Development Kit is a System-on-Module (SOM) platform based on the NXP® i.MX 8M Mini applications processor. The Mini Dev Kit integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced Digi TrustFence® device security. Additionally, the Digi TrustFence device security is a complete, open-source Linux software platform based on the Yocto Project and complete Android support through Digi Embedded Android. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.327,76 kr. 3.327,76 kr.