STM32G081B-EVAL

STMicroelectronics
511-STM32G081B-EVAL
STM32G081B-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32G081RB MCU

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.552,14 kr. 2.552,14 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
STM32G081B-EVAL
Evaluation Boards
ARM Cortex M0+
STM32G081RBT6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,43 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900090
USHTS:
8471500150
ECCN:
5A002.A

STM32G081B-EVAL Evaluation Board

STMicroelectronics STM32G081B-EVAL Evaluation Board is a high-end development platform designed for Arm® Cortex®-M0+ core-based STM32G081RBT6 microcontrollers. The STM32G081RBT6 microcontrollers offer USB Type-C™ and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12-bit ADC, two 12-bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB Flash, CEC, SWD debugging support.