NUCLEO-G431KB

STMicroelectronics
511-NUCLEO-G431KB
NUCLEO-G431KB

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-32 development board STM32G431KB MCU, supports Arduino nano connect

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
2.013
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,54 kr. 81,54 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO
Development Boards
ARM Cortex M4
STM32G431KBT6U
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 165,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

NUCLEO-G431KB STM32G4 Nucleo-32 Board

STMicroelectronics NUCLEO-G431KB STM32G4 Nucleo-32 Board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32G4 microcontrollers (MCUs). This is achieved by choosing from the various combinations of performance, power consumption and features provided by these MCUs. The Arduino™ Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialised shields. The NUCLEO-G431KB does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G431KB comes with the comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.