6.30.00

Segger Microcontroller
943-6.30.00
6.30.00

Mfr.:

Description:
Development Boards & Kits - ARM emPower Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.861,20 kr. 1.861,20 kr.

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
emPower
Evaluation Boards
ARM Cortex M4F
MK66FN2M0VMD18
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 99 mm x 80 mm
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

6.30.00 emPower Evaluation Board

SEGGER Microcontroller 6.30.00 emPower Evaluation Board includes an evaluation set of SEGGER's middleware products, embOS real-time operating system, and evaluation versions of the file system emFile. The board has a NXP Kinetis K66 microcontroller and is designed without jumpers and configuration switches to easily illustrate the extensive capabilities of SEGGER's high-performance, feature-rich software.