MCSXTE2BK142

NXP Semiconductors
771-MCSXTE2BK142
MCSXTE2BK142

Mfr.:

Description:
Development Boards & Kits - ARM MCSXTE2BK142

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.691,05 kr. 2.691,05 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
S32K1
Development Boards
MC33GD3000, S32K142
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935404392598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MCSXTE2BK142 Motor Control Development Board

NXP Semiconductors MCSXTE2BK142 Motor Control Development Board provides a hardware platform for motor control quick prototype verification. This development board drives and directly tunes multiple types of automotive motors. The MCSTE2BK142 board is designed to deliver a motor control hardware solution to support 24V automotive systems, which can be used for multiple applications. This NXP development board is suitable for blowers, water pumps, oil pumps, and cooling fans.

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

Arm-Based Development Tools for Motor Control

NXP Semiconductors Arm®-Based Development Tools for Motor Control feature S32K and KEA three-phase sensorless brushless direct current (BLDC) and three-phase permanent magnet synchronous motor (PMSM) development kits. Users can control three-phase motors via six-step control commutation for BLDC motors and by field-oriented control (FOC) for PMSM. This NXP product line is ideal for automotive, industrial, factory automation, home audio, avionics, and medical applications.