FRDM-KE16Z

NXP Semiconductors
771-FRDM-KE16Z
FRDM-KE16Z

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-KE16Z

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
349,43 kr. 349,43 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MKE16Z64VLF4
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935375714598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KE16Z Development Board

NXP Semiconductors FRDM-KE16Z Development Board is designed to work in a standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards. This NXP Semiconductors board is a development platform for 48MHz KE1xZ64/32 microcontrollers and is compatible with 3.3V and 5V DC power supplies. The FRDM-KE16Z board includes an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient temperature sensor, and CAN control interface, and a capacitive touchpad. This board also features K20DX128VFM5, an onboard debug circuit, and FXOS8700CQ inertial sensor.