A20-OLINUXINO-LIME2

Olimex Ltd.
909-OLINUXINOLIME2
A20-OLINUXINO-LIME2

Mfr.:

Description:
Development Boards & Kits - ARM

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
302,43 kr. 302,43 kr.

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
A20
ARM Cortex A7, Mali 400
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 84 mm x 60 mm
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 15
Subcategory: Development Tools
Tradename: OLinuXino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99

Olimex Ltd. A20 OLinuXino Single Board Computers

Olimex A20 OLinuXino Single Board Computers are open source software and hardware, low cost Linux computers manufactured in industrial -40ºC to +85ºC and commercial 0-70ºC temperature grades. Access all CAD files and sources and reuse them for personal or commercial projects. The A20 processors are pin-to-pin compatible. Pinout tables and GPIO maps released for the A20-OLinuXino-LIME apply to the A20-OLinuXino-LIME2. Except for the 0.05" step connectors, LCD display and all the GPIOs connectors, which have a different layout compared to both A20-OLinuXino-LIME and A10-OLinuXino-LIME.
Learn More