TWR-VF65GS10

NXP Semiconductors
841-TWR-VF65GS10
TWR-VF65GS10

Mfr.:

Description:
Development Boards & Kits - ARM TWR-VF65GS10

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.938,26 kr. 1.938,26 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ARM Cortex A5, ARM Cortex M4
VF61NS151CMK50
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Data Bus Width: 32 bit
For Use With: Tower System
Interface Type: SD Card, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326391598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A002.a.1

TWR-VF65GS10 VF6x Controller Tower System Module

NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module is a demonstration and development platform for the Vybrid VF6x Microprocessors. The Vybrid VF6x family offer a heterogeneous dual-core solution that combines the Arm® Cortex®-A5 and Cortex-M4 cores. The family also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5 MB of on-chip SRAM, and a rich suite of communication, connectivity and human-machine interfaces (HMI). In addition, anti-clone, anti-tamper, secure boot, and advanced encryption hardware deliver the highest level of security and accuracy.