KITXMC7200MC1TOBO1

Infineon Technologies
726-KITXMC7200MC1TOB
KITXMC7200MC1TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC7200 Complete System Motor Control Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.452,86 kr. 3.452,86 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
XMC7200
Evaluation Kits
ARM Cortex - M7
XMC7200D
Brand: Infineon Technologies
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC7200_MC1 SP006041410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

KIT_XMC7200_MC1 Motor Control Kit

Infineon Technologies KIT_XMC7200_MC1 Motor Control Kit is a complete system motor control kit designed to demonstrate the advanced motor control capabilities of the XMC7200 microcontroller, providing a complete out-of-the-box experience. The Infineon Technologies KIT_XMC7200_MC1 kit includes everything needed, featuring a motor, power board, drive card, and power supply, allowing users to focus on developing applications without worrying about component sourcing. Dedicated code examples are included to accelerate development, which is easy to use and understand, enabling users to rapidly prototype and test motor control designs using the ModusToolbox™.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More