W6100-EVB-PICO

WIZnet
950-W6100-EVB-PICO
W6100-EVB-PICO

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board based on RP2040 fully hardwired TCP/IP controller with W6100

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
72,88 kr. 72,88 kr.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
W6100
Evaluation Boards
ARM Cortex M0+
W6100
Bulk
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A991.b.1

W6100-EVB-Pico Microcontroller Evaluation Board

WIZnet W6100-EVB-Pico Microcontroller Evaluation Board is based on the Raspberry Pi RP2040 and hardwired W6100 TCP/IP controller. The WIZnet W6100-EVB-Pico supports hardwired internet protocols like TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE. The board works like a Raspberry Pi Pico board but with additional Ethernet via W6100.