LP-EM-CC1354P10-6

Texas Instruments
595-LP-EM-CC1354P106
LP-EM-CC1354P10-6

Mfr.:

Description:
Development Boards & Kits - ARM CC1354P10 LaunchPad development kit for

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-EM-CC1354P106
Development Kits
CC1354P10
Brand: Texas Instruments
For Use With: Microcontrollers
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
JPHTS:
851762090
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LP-EM-CC1354P10 LaunchPad™ Development Kit

Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit speeds development on devices with an integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. Protocols supported include BLUETOOTH® Low Energy, Zigbee®, Wi-SUN®, Thread, TI 15.4 stack with 2.4GHz and Sub-1GHz proprietary RF protocols compatible with the SimpleLink™ low power software development kit. The LP-EM-CC1354P10-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-EM-CC1354P10-6 is 868/915MHz up to 14dBm, 2.4GHz up to 10dBm. This kit is a split LaunchPad™ development kit, meaning it does not contain an XDS debugger. The recommended debuggers are LP-XDS110 or LP-XDS110ET.