EK-TM4C123GXL

Texas Instruments
595-EK-TM4C123GXL
EK-TM4C123GXL

Mfr.:

Description:
Development Boards & Kits - ARM TIVA LaunchPAD

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 249 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,67 kr. 141,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4F
TM4C123G
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Evaluation Board for the evaluation of ARM Cortex M4F microcontrollers.
Dimensions: 50 mm x 57.15 mm x 107.95 mm
For Use With: TM4C123G
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 394,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Texas Instruments EK-LM4F120XL Tiva LM4F120 LaunchPad Evaluation Board

Texas Instruments EK-LM4F120XL Tiva™ LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Tiva LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Learn More

EK-TM4C123GXL Tiva C LaunchPad Evaluation Board

Texas Instruments EK-TM4C123GXL Tiva™ C LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The evaluation board's design highlights the TM4C123GH6PM microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator (MC PWM) module. The Texas Instruments EK-TM4C123GXL also features programmable user buttons, and an RGB LED for custom applications. The stackable headers of the evaluation board's interface demonstrate how easy it is to expand the functionality of the EK-TM4C123GXL when interfacing to other peripherals on many existing BoosterPack add-on boards as well as future products.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.