NUCLEO-WBA65RI

STMicroelectronics
511-NUCLEO-WBA65RI
NUCLEO-WBA65RI

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32WBA65RI MCU

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
23
Expected 18/02/2026
22
Expected 05/03/2026
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
433,72 kr. 433,72 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
STM32WBA
Development Boards
Arm Cortex M33
STM32
Bulk
Brand: STMicroelectronics
For Use With: MCU
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.A.4

STM32WBA Nucleo-64 Boards

STMicroelectronics STM32WBA Nucleo-64 Boards include the NUCLEO-WBA52CG, NUCLEO-WBA55CG, and NUCLEO-WBA65RI that embed a powerful, ultra-low-power wireless radio compliant compliant with the BLUETOOTH® LE SIG specification, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The NUCLEO-WBA52CG board features an STM32WBA52CG microcontroller based on the Arm® Cortex®‑M33 core, featuring 1Mbyte flash memory and 128Kbytes of SRAM in a UFQFPN-48 package.