CXD5602PWBEXT1C_FG_875607609_P

Sony Spresense
246-CXD5602PWBEXT1C
CXD5602PWBEXT1C_FG_875607609_P

Mfr.:

Description:
Development Boards & Kits - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (China).

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,55 kr. 224,55 kr.

Product Attribute Attribute Value Select Attribute
Sony
Product Category: Development Boards & Kits - ARM
RoHS:  
CHINA
Expansion Boards
ARM Cortex M4F
CXD5602GG
AI Platform Compatibility: Edge Impulse
Brand: Sony Spresense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Description/Function: Extension board for China
Dimensions: 68.6 mm x 53.3 mm
For Use With: CXD5602PWBMAIN1C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: SPRESENSE
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Extension Board (China)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. The Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board also includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to four analog or eight digital microphones.