SK-AD01-D62Q1367TB

ROHM Semiconductor
755-SKAD01D62Q1367TB
SK-AD01-D62Q1367TB

Mfr.:

Description:
Development Boards & Kits - Other Processors ML62Q1367 ML62Q1000 Capacitive Switch Starter Kit Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.144,60 kr. 2.144,60 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BM14270MUV-LB
Starter Kits
nX-U16/100
ML62Q1367
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 413,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

ML62Q1000 Capacitive Switch Starter Kit

ROHM Semiconductor ML62Q1000 Capacitive Switch Starter Kit (SK-AD01-D62Q1367TB) is an evaluation kit designed to demonstrate the features of the ML62Q1000 Microcontrollers. This ROHM starter kit features a Capacitive Switch Application Board with a pre-mounted ML62Q1300 MCU and Capacitive Switch Controller. Also included are the EASE1000 V2 On-chip emulator, an external speaker, development software, and sample programs on a USB drive.