RB-S22Q234TD20

ROHM Semiconductor
755-RB-S22Q234TD20
RB-S22Q234TD20

Mfr.:

Description:
Development Boards & Kits - Other Processors ML22Q234 Reference Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
834,03 kr. 834,03 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML22Q234
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 57 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q234TD20 Reference Board

ROHM Semiconductor RB-S22Q234TD20 Reference Board is a development platform designed for the LAPIS ML22Q234 Speech Synthesis Large Scale Integration (LSI) chip. This reference board enables engineers and developers to evaluate quickly and prototype applications that require high-quality speech synthesis. The ML22Q234 chip, known for its compact design and low power consumption, is optimized for various embedded systems, including portable devices, communication systems, and home appliances. The ROHM Semiconductor RB-S22Q234TD20 board provides an easy-to-use interface for testing and integrating the speech synthesis capabilities of the ML22Q234, offering features such as clear audio output, programmable speech parameters, and support for multiple languages. By using this reference board, developers can streamline the development process, ensuring efficient integration of speech synthesis into products.