28334

Parallax
619-28334
28334

Mfr.:

Description:
Development Boards & Kits - Other Processors SCRIBBLER S3 ROBOT 12PK PLUS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
22.146,80 kr. 22.146,80 kr.
5 Quote

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Scribbler
Starter Kits
Multicore
P8X32A
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Scribbler S3 Robot

Parallax Scribbler S3 Robot is easy to use, can be set up in minutes and features the Parallax P8X32A onboard processor. The S3 can be used to provide a platform to teach engaging activities throughout the school year. Use the S3 to teach or learn programming, robotics, math and art. The BlocklyProp online tool is the S3 robot's primary programming environment. The S3 Robot features interlocking blocks with readable text for beginners to build programs in an intuitive, visually logical way. The BlocklyProp tool exposes the S3's encoders for control over distance and speed for all possible types of movement. Pre-made blocks support all of the S3 robot's sensors, motors. In addition, blocks are included for select accessories that plug into the S3's Hacker Port.