FRDM-MCXC041

NXP Semiconductors
771-FRDM-MCXC041
FRDM-MCXC041

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXC041

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,90 kr. 69,90 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX C
Development Boards
ARM Cortex M0+
MCXC041
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504819598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

FRDM-MCXC041 Development Board

NXP Semiconductors FRDM-MCXC041 Development Board is designed for quick prototyping with the MCX C041 MCU. The NXP Semiconductors FRDM-MCXC041 features industry-standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, and an onboard MCU-Link debugger. Additional resources, like the Expansion Board Hub for add-ons and the Application Code Hub for software examples, are available through the MCUXpresso Developer Experience.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.