FRDM-KE17Z512

NXP Semiconductors
771-FRDM-KE17Z512
FRDM-KE17Z512

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-KE17Z512

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
288,63 kr. 288,63 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
KE17Z
Brand: NXP Semiconductors
For Use With: Microcontroller
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935452481598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KE17Z512 Development Board

The NXP Semiconductors  FRDM-KE17Z512 Development Board  is designed for prototyping 96MHz KE17Z, KE13Z, and KE12Z microcontrollers with 512KB Flash memory. The NXP board features standard headers for accessing the MCU's I/Os, built-in serial interfaces, external flash memory support, and an onboard MCU-Link debugger. Additional tools, such as the Expansion Board Hub for add-on boards and the Application Code Hub for software examples, are accessible via the MCUXpresso Developer Experience.