HVP-KV11Z75M

NXP Semiconductors
841-HVP-KV11Z75M
HVP-KV11Z75M

Mfr.:

Description:
Development Boards & Kits - ARM HVP-KV11Z75M

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
470,28 kr. 470,28 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Kinetis V Series
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: KV11 75 MHz ARM-Cortex-M0+ MCU controller card
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327939598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

HVP High-Voltage Development Platforms

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More