MCIMX8QXP-CPU

NXP Semiconductors
771-MCIMX8QXP-CPU
MCIMX8QXP-CPU

Mfr.:

Description:
Development Boards & Kits - ARM i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.866,97 kr. 9.866,97 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8
Development Kits
ARM Cortex A35, ARM Cortex M4F
i.MX 8QuadXPlus
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935352415598
Unit Weight: 2,790 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QXP-CPU) provides a platform for the evaluation and development of applications based on the Arm Cortex® A35 + Cortex-M4 based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX Applications Processors. This NPI Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The i.MX 8X family is ideally suited for safety-critical and efficient performance applications.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.