EV16B95A

Microchip Technology
579-EV16B95A
EV16B95A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32CM JH-Value Line Curiosity Nano+ Touch Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,80 kr. 70,80 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Evaluation Kits
PIC32CM JH
Brand: Microchip Technology
Interface Type: USB
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992.a

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PIC32CM JH-Value Curiosity Nano+ Touch Eval Kit

Microchip Technology PIC32CM JH-Value Line Curiosity Nano+ Touch Eval Kit is a hardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs). This evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The Microchip Technology PIC32CM JH-Value Line kit comes pre-programmed with a stand-alone demonstration application and is powered through a USB Type-C® connection. The kit can be used as a stand-alone discovery element, and it can be combined with expansion elements for quick prototyping.